The LV8572AV is a 28-pin quad timer real-time clock IC from Rochester Electronics, featuring an industrial temperature grade and an 8-bit external data bus. It operates within a supply voltage range of 3 to 3.6V and has a nominal supply voltage of 3.3V. The device is packaged in a QCCJ package type and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Rochester Electronics LV8572AV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.