J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDFP14,
Rochester Electronics M38510/00201BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 50 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/00201BDA to view detailed technical specifications.
No datasheet is available for this part.