The M38510/00801BCA is a dual inverter logic IC from Rochester Electronics, featuring a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It operates within a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a 14-pin DIP package and a propagation delay of 23ns. It draws a maximum power supply current of 51mA and has a maximum output current of 16μA.
Rochester Electronics M38510/00801BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 23 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 30 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 51 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/00801BCA to view detailed technical specifications.
No datasheet is available for this part.