This 4-bit binary counter is a TTL/H/L logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 4.5 to 5.5V and has a maximum power supply current of 89mA. The counter has a bidirectional count direction and a positive edge trigger type. It has a maximum frequency of 20 MHz and a propagation delay of 47 ns.
Rochester Electronics M38510/01309BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 89 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 20000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/01309BFA to view detailed technical specifications.
No datasheet is available for this part.