This DIP16 package D flip-flop is a 4-bit logic IC from Rochester Electronics, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 35ns and a maximum frequency of 25MHz. It is designed for use in TTL/H/L logic circuits and is screened to level 38535Q/M, 38534H, and 883B.
Rochester Electronics M38510/01702BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 4 |
| Max I(ol) | 0.016 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 45 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.