This dual flip-flop IC features a 14-pin DIP package, operates at a maximum frequency of 1 MHz, and is designed for use with a supply voltage of 10V. The device is qualified to MIL-PRF-38535 Class B standards and has a propagation delay of 825 ns. The IC is capable of handling a maximum output current of 0.00033 A and features a load capacitance of 50 pF. The device is suitable for use in military and aerospace applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 825 |
| Number of Bits | 1 |
| Max I(ol) | 0.00033 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1 |
| Max Frequency@Nom-Sup | 1000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |