NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, 0.25 X 0.875 INCH, DIP-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 13 |
| Power Supply Current-Max (ICC) | 10 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |