This dual operational amplifier is designed for use in military-grade applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 10V and a maximum supply current of 4.2mA. The amplifier has a voltage gain of at least 10,000 and a slew rate of 0.3V/us. It is available in a DIP14 package and is screened to MIL-PRF-38535 Class B standards.
Checking distributor stock and pricing after the page loads.
Rochester Electronics M38510/10102BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 4.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.256 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.11 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 Class B |
| Slew Rate-Min | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |