This MIL-M-38510 Class B buffer amplifier features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a 10-pin R-GDFP-F10 package type and a supply voltage of 15V. The amplifier type is buffer, and it has a maximum input offset voltage of 3500mV. The average bias current is 0.00001mA, and the bias current at 25°C is 0.003mA. The slew rate is a minimum of 20V/μs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-M-38510 Class B |
| Slew Rate-Min | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |