The M38510/11601BCA is a dual multiplexer with 14 terminals, operating over a temperature range of -55 to 125 degrees Celsius. It is packaged in a 14-pin DIP package, conforming to the JEDEC R-CDIP-T14 standard. The device is designed for military-grade applications, meeting the requirements of MIL-PRF-38535 Class B. It is powered by a nominal supply voltage of 15V and -15V, and is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-PRF-38535 Class B |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |