The M38510/13001BEA is a 16-pin dual-in-line package buffer driver with a military temperature grade. It operates within a temperature range of -55°C to 125°C and is screened to the MIL-PRF-38535 level. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The JEDEC package code is R-GDIP-T16, indicating a 16-pin dual-in-line package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics M38510/13001BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |