This 14-pin dual J-K flip-flop IC is designed for use in high-reliability applications. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has a maximum propagation delay of 42ns and a maximum frequency of 25MHz. It draws a maximum power supply current of 8mA and features a complementary output polarity. The IC is packaged in a DIP14 package and meets the requirements of MIL-PRF-38535 Class B.
Rochester Electronics M38510/30104BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.