The M38510/30108BCA is a 14-pin dual J-K flip-flop integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates on a supply voltage of 4.5 to 5.5 volts and has a maximum power supply current of 8 milliamperes. The device is packaged in a DIP-14 package and is compliant with the MIL-PRF-38535 Class B screening level. The flip-flop has a propagation delay of 42 nanoseconds and a maximum frequency of 25 MHz. It is a logic IC of the LS family and has a positive edge trigger type.
Rochester Electronics M38510/30108BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.