This monostable multivibrator IC operates within a temperature range of -55°C to 125°C. It features a propagation delay of 92ns and is designed for use with a supply voltage of 4.5V to 5.5V. The device is packaged in a 20-pin QCCN package and is classified as a MIL-PRF-38535 Class B component.
Rochester Electronics M38510/31403B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 92 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/31403B2A to view detailed technical specifications.
No datasheet is available for this part.