The M38510/32202B2A is a quad bus driver from Rochester Electronics with a temperature grade of MILITARY and a JEDEC package code of S-CQCC-N20. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 21mA. The device features a propagation delay of 23ns and a maximum output current of 12mA. It is designed for use in logic IC applications and is compliant with MIL-PRF-38535 Class B screening level.
Rochester Electronics M38510/32202B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 26 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 21 |
| Screening Level | MIL-PRF-38535 Class B |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.