The M38510/32302BDA is a 14-pin DFP military-grade bus driver IC with 4 functions, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. This device has a propagation delay of 24ns and a maximum output current of 12μA. It is classified as a logic IC type BUS DRIVER and is part of the LS family. The IC has a power supply current of 22mA and is screened to the MIL-PRF-38535 level.
Rochester Electronics M38510/32302BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 24 |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 24 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 22 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE HIGH |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/32302BDA to view detailed technical specifications.
No datasheet is available for this part.