The M38510/34104B2A is a 20-pin quad flip-flop with a maximum operating temperature of 125 degrees Celsius and a maximum frequency of 800 MHz. It operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a power supply current of up to 34 milliamps and a propagation delay of 10.5 nanoseconds. It is screened to MIL-PRF-38535 Class B standards and features a positive edge trigger type. The flip-flop is packaged in a QCCN, LCC20,.35SQ package type.
Rochester Electronics M38510/34104B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 34 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 80000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/34104B2A to view detailed technical specifications.
No datasheet is available for this part.