The M38510/34107B2A is a 20-pin quad flip-flop from Rochester Electronics with a temperature grade of MILITARY and a JEDEC package code of S-CQCC-N20. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum power supply current of 45mA. The device is screened to MIL-PRF-38535 Class B standards and has a propagation delay of 13 units. It can handle a maximum frequency of 70 MHz and has a maximum operating temperature of 125 degrees Celsius.
Rochester Electronics M38510/34107B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 6 |
| Max I(ol) | 0.02 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 45 |
| Screening Level | MIL-PRF-38535 Class B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 70000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.