The M38510/34304BFA is a 16-bit binary counter with a supply voltage range of 4.5 to 5.5V and a maximum current of 55mA. It features a propagation delay of 14 units and a maximum frequency of 70 MHz. The counter operates over a temperature range of -55 to 125°C and is available in a 16-pin R-GDFP-F16 package. It is qualified to the MIL-PRF-38535 screening level and is suitable for use in military applications.
Rochester Electronics M38510/34304BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 70000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics M38510/34304BFA to view detailed technical specifications.
No datasheet is available for this part.