This 20-pin quad logic IC is a decimal decoder/driver with two functions. It operates over a temperature range of -55 to 125°C and is available in a QCCN package. The device is rated for a supply voltage of 2 to 6V and has a propagation delay of 51ns. It is screened to MIL-M-38510 Class B standards.
Rochester Electronics M38510/65803B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 51 |
| Output Polarity | INVERTED |
| Screening Level | MIL-M-38510 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.