The MA3075WALT1 is a 3-pin unidirectional transient voltage suppressor diode from Rochester Electronics. It features a silicon diode element with a breakdown voltage range of 7.2 to 7.9V and a maximum power dissipation of 0.225W. The diode is packaged in a TO-236AB plastic case with a 3-pin configuration. It is suitable for use in applications requiring transient voltage suppression.
Rochester Electronics MA3075WALT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 7.2 |
| Non-rep Peak Rev Power Dis-Max | 15 |
| Breakdown Voltage-Max | 7.9 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.