400V, 15A, TRIAC, TO-220AB, CASE 221A-07, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |