MAC15A8 Series 15 A 800 V Triac Bidirectional Thyristors - TO-220-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 15A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |