MAC97A4G, Thyristor, Triac, 200V, 8A, 3-PIN TO-92<AZ
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAC97A4G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 800mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.