400 V, 0.6 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, CASE 029-11, TO-226AA, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAC97A6RL1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.