SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Rochester Electronics MAX1044EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.