The MAX13087ECSA is a commercial temperature differential line transceiver with a supply voltage range of 4.5 to 5.5V. It features a differential Schmitt trigger input and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in an 8-pin SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for commercial temperature applications and is suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX13087ECSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |