SWITCHING CONTROLLER, PDSO6, SOT-23, 6 PIN
Rochester Electronics MAX1523EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Output Current | 950mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.