1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SSOP-20
Rochester Electronics MAX152EAP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -3.6 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.