0.58A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, DSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics MAX1605ETT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.