
SWITCHED CAPACITOR CONVERTER, 21kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN
Rochester Electronics MAX1720EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Output Current | 25mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.