FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, POWER, MICRO MAX PACKAGE-8
Rochester Electronics MAX1806EUA33-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.