The MAX202CPWR is a dual-line transceiver from Rochester Electronics, featuring a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has a 16-pin TSSOP package and operates over a temperature range of 0 to 70°C. The device has a Schmitt trigger input characteristic and is suitable for use in bus transceiver applications.
Rochester Electronics MAX202CPWR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.