The MAX202CWE is a dual-line driver with a nominal supply voltage of 5V, operating within a commercial temperature grade. It features Schmitt trigger input characteristics and is packaged in a SO-16 format. The device has 16 terminals and a pin count of 16, with two functions. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics MAX202CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.