The MAX232ACWE is a dual-line transceiver with a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and features Schmitt trigger input characteristics. It is available in a 16-pin SOP package with dimensions of 7.5mm in width and 10.3mm in length. The MAX232ACWE is a line transceiver IC designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |