The MAX253EUA is an industrial-grade interface circuit with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a TSSOP-8 format and is suitable for use in industrial applications. The MAX253EUA is designed to withstand temperatures as low as -40 degrees Celsius and is compliant with industrial temperature grade standards.
Rochester Electronics MAX253EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.