The MAX256ASA is an 8-channel line driver IC from Rochester Electronics, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and is packaged in a 0.150 INCH, MS-012, SOP-8 package. It can handle a supply voltage of 3 to 5.5 volts and has a nominal supply voltage of 5 volts. The IC is a standard input type and is suitable for use in a variety of interface applications.
Rochester Electronics MAX256ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.