The MAX2620EUA is an industrial temperature-rated IC with 8 terminals and a TSSOP-8 package. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a single function and a nominal supply voltage of 3 volts. It is available from Rochester Electronics.
Rochester Electronics MAX2620EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.