400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-23, 6 PIN
Rochester Electronics MAX2640EUT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX2640EUT to view detailed technical specifications.
No datasheet is available for this part.