RF/MICROWAVE DOWN CONVERTER
Rochester Electronics MAX2680EUT-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Nominal Supply Current | 5mA |
| Packaging | Cut Tape |
| Width | 2.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.