The MAX306CWI is a commercial-grade logic multiplexer with 16 channels, operating within a temperature range of 0°C to 70°C. It features a 28-pin R-PDSO-G28 package with dimensions of 7.5mm in width and 17.9mm in length. The device has a nominal supply voltage of 15V, with a maximum rating of 20V and a minimum rating of 4.5V. It is designed for use in commercial applications and is manufactured by Rochester Electronics.
Rochester Electronics MAX306CWI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.