The MAX3089ECPD is a dual-line transceiver with differential Schmitt trigger input characteristics. It operates over a commercial temperature range from 0°C to 70°C and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a plastic DIP-14 package with a width of 7.62mm and a length of 19.05mm.
Rochester Electronics MAX3089ECPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.