The MAX3232CWE-T is a dual-line transceiver from Rochester Electronics, featuring a commercial temperature grade and a supply voltage range of 3V to 5.5V. It has 16 terminals and a pin count of 16, with a width of 7.5mm and a length of 10.3mm. The device operates over a temperature range of 0°C to 70°C and has a number of functions equal to 1. It is a line transceiver with Schmitt trigger input characteristics and is available in a SO-16 package.
Rochester Electronics MAX3232CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.