The MAX3232EWE is a 16-pin industrial line transceiver with a supply voltage of 5V, a minimum supply voltage of 3V, and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and features a Schmitt trigger input. The device is packaged in a SO-16 package, measuring 7.5mm in width and 10.3mm in length. It is designed for use in industrial applications and is compliant with relevant standards.
Rochester Electronics MAX3232EWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.