The MAX3246EEBX-T is a 36-pin industrial-grade line transceiver from Rochester Electronics, featuring a Schmitt trigger input characteristic. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a 36-pin UCSP package, measuring 3.06mm in width and length. It has 36 terminals and 3 functions, and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 3.06 |
| Length | 3.06 |
| Pin Count | 36 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |