The MAX3469CSA is a commercial-grade, 5V differential Schmitt trigger line transceiver from Rochester Electronics. It features a supply voltage range of 4.75 to 5.25V and operates within a temperature range of 0 to 70°C. The device is available in a SOIC-8 package with 8 terminals. It is designed for use in bus transceiver applications and is compliant with commercial temperature grade specifications.
Rochester Electronics MAX3469CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.