The MAX3480BEPI is a 28-pin industrial dual-line transceiver with a nominal supply voltage of 3.3V and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and features differential Schmitt trigger input characteristics. The device is packaged in a 0.600 inch plastic DIP-28 package, suitable for through-hole mounting.
Rochester Electronics MAX3480BEPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.