5MHz - 65MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, QSOP-20
Rochester Electronics MAX3510EEP-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.