The MAX4041EUA operational amplifier from Rochester Electronics features an industrial temperature grade and a micro max package with 8 pins. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum limit of 6V. The amplifier type is operational and has a slew rate of 0.04 MHz, a common-mode reject ratio of 94 dB, and a unity gain bandwidth of 90 MHz. The input offset voltage is maximally 5 mV and the average bias current is maximally 20 μA.
Rochester Electronics MAX4041EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.04 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 90 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics MAX4041EUA to view detailed technical specifications.
No datasheet is available for this part.