The MAX4075BEESA is a dual-channel operational amplifier with a maximum operating temperature of 70C. It has 8 terminals and a terminal position of dual. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm width and 4.9mm length. The op amp has a nominal supply voltage of 5V and a maximum supply voltage limit of 6V. It also features an input offset voltage of up to 3500mV and an average bias current of 0.001mA. The slew rate is 10V/us and the unity gain bandwidth is 4kHz.
Rochester Electronics MAX4075BEESA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 10000 |
| Unity Gain BW-Nom | 4000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.